You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A Female to Screw Termination Keystone Socket, Black -
KUA2BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KUA2BK
- Order Code:
- CS33466
- Product Range
- TUK USB Keystone Modules
- Also Known As:
- GTIN UPC EAN: 5055386507778
- Technical Datasheet:
- KUA2BK Datasheet
Product Range Selector (TUK USB Keystone Modules)
See all from this product rangeProduct Overview
- Breakout board provides 4 screw terminals and 2 earth points
- Screw terminals accept 16-26AWG wires (0.4-1.3mm)
- Rated to 500mA, 5V
- UL94V2 Rated ABS housing
Contents
Coupler only
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle
- :
- -
- :
- PCB Mount
- :
- Right Angle
- :
- Brass
- :
- Nickel Plated Contacts
- :
- TUK USB Keystone Modules
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0592 (€2.53) | ( ) |
5+ | €1.8369 (€2.26) | ( ) |
25+ | €1.6731 (€2.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.