You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Recessed Cable Management Bar, 4 Ring, 1U -
MCM1U4REC
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MCM1U4REC
- Order Code:
- EN85911
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511768
- Technical Datasheet:
- MCM1U4REC Datasheet
Product Overview
- 1U cable management bar with four 65mm vertical rings
- Recessed to maximise use of cabinet space
- Designed to give extra support for patch leads
- Enables neat and professional organisation of patch cables in accordance with ISO and EIA/TIA standards
- All-metal construction
Product Information
- :
- Cable Management Bar
- :
- 19" Racking
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9139 (€8.50) | ( ) |
5+ | €6.6164 (€8.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.