You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" 1U Cable Management Bar - 3 Ring -
MCM3/10
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MCM3/10
- Order Code:
- CS29389
- Also Known As:
- GTIN UPC EAN: 5055386505453
- Technical Datasheet:
- MCM3/10 Datasheet
Product Range Selector (TUK miniMEDIA)
See all from this product rangeProduct Overview
- Incorporates 3 jumper rings
- Suitable for mounting in any standard 10"/254mm cabinet
Contents
Contents: Cable management bar and cage nut fixing set
Product Information
- :
- Cable management bar
- :
- miniMEDIA Cabinets such as MU6/10 and MU8/10.
- :
- TUK miniMEDIA
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.4715 (€12.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.