You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1U Open Brush Strip Panel for 19" Rack Enclosure -
MBRUSHBK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MBRUSHBK
- Order Code:
- EN84812
- Product Range
- TUK 19" Rack Accessories
- Also Known As:
- GTIN UPC EAN: 5055386500816
- Technical Datasheet:
- MBRUSHBK Datasheet
Product Range Selector (TUK 19" Rack Accessories)
See all from this product rangeProduct Overview
- 1U Brush strip with half open top
- Gives a tidy appearance to the opening
- Helps maintain rack air cooling efficiency
- Patch cords and system cables can be easily accessed at front of the rack
- Two panels can be mounted adjacent to each other for a larger letterbox style opening
- Opening: 388x33mm (approx.)
- Dimensions (LxWxH): 483x9x44.5mm
Product Information
- :
- Brush Panel
- :
- 1U
- :
- 19" Rack Enclosures
- :
- Steel
- :
- Black
- :
- 44.5mm
- :
- 482.6mm
- :
- 1.75"
- :
- 19"
- :
- TUK 19" Rack Accessories
Technical Documents (1)
Also Known As
673 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.775 (€10.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.