You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Outlet Steel GOP Floor Box - 138x60x63mm -
MGOP2
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MGOP2
- Order Code:
- EN85158
- Also Known As:
- 61511080, POD Box
- Technical Datasheet:
- MGOP2 Datasheet
Product Overview
- Keyed gland entry for either 25 or 32mm flexible conduit
- Cut out apertures are 6C (aka LJ6C) size
- 60mm deep boxes to accommodate cable bend radius requirements
- Supplied and fitted with M6 screws for fast removal of the lid
- Colour is black and material is cold rolled steel
- Dimension is 138mm x 60mm x 63mm
Footnotes
Product Information
- :
- Box, 2 Gang
- :
- Floor Outlet Box
- :
- -
- :
- -
- :
- Steel
- :
- Black
- :
- 138mm
- :
- 60mm
- :
- 63mm
- :
- -
Technical Documents (1)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1396 (€10.01) | ( ) |
3+ | €7.7707 (€9.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.