You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Recess Brackets, 1U, 50mm, Pack of 2 -
MRB1U50BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- MRB1U50BK
- Order Code:
- EN85727
- Product Range
- TUK - MRB1U Series
- Technical Datasheet:
- MRB1U50BK Datasheet
Product Range Selector (TUK - MRB1U Series)
See all from this product rangeProduct Overview
- Creates additional space and installation flexibility
- Each bracket has fixing holes for every 1U position
- Supplied in packs of two, which also includes 2x packs of 4x black M6 cage nut sets
- All metal construction
Product Information
- :
- Recess Brackets
- :
- -
- :
- -
- :
- 19" Cabinets
- :
- TUK - MRB1U Series
Technical Documents (1)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4515 (€7.94) | ( ) |
5+ | €6.2215 (€7.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.