You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XXL RJ45 Plug and Boot Set, Cat6 / Cat6a, 7.5mm Cables -
PGSCB7.5CLR#20
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSCB7.5CLR#20
- Order Code:
- CN23445
- Product Range
- PGSCBx.5CLR Series
- Also Known As:
- GTIN UPC EAN: 5055386509772
- Technical Datasheet:
- PGSCB7.5CLR#20 Datasheet
Product Range Selector (PGSCBx.5CLR Series)
See all from this product rangeProduct Overview
- Plug and boot designed uses patented technology in order for the boot and plug to fit securely together
- Designed for Category 6 and 6a performance
- Suitable for extra-large cable (eg Cat6a and Cat7) up to 7.5mm outside diameter and cores up to 1.45mm OD
- 3 prong contacts for solid and stranded cable
- 2 Part, shielded plug compliant with standards of POE
- High quality, durable boot made of transparent polycarbonate
- Pack of 20
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Single)
- :
- 8P8C
- :
- Cat6, Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PGSCBx.5CLR Series
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.5995 (€32.72) | ( ) |
10+ | €25.093 (€30.86) | ( ) |
25+ | €24.1845 (€29.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.