You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Field Termination Plug, Pack of 12 -
PGSMC#12
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PGSMC#12
- Order Code:
- CN24033
- Product Range
- PGSMC Series
- Also Known As:
- GTIN UPC EAN: 5055386510181
Product Range Selector (PGSMC Series)
See all from this product rangeProduct Overview
- Robust, fully shielded connector design
- Compatible with solid and stranded cables
- Suitable for use with a wide range of cable diameter and core sizes; 6-9mm cable OD, 22-27 AWG cores (core including insulation up to 1.6mm OD)
- Reusable (27 AWG cable only reusable 5 times)
- Rated for 750 mechanical cycles
Contents
Termination plug, wiring label, strain relief, cable tie and user guide
Product Information
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- IP20
- :
- Cable Mount
- :
- Straight
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- PGSMC Series
Technical Documents (0)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €60.2667 (€74.13) | ( ) |
5+ | €57.9033 (€71.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.