You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e RJ45 Unshielded Arc Latch Plugs, Pack of 50 -
PRL5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PRL5
- Order Code:
- CN25189
- Also Known As:
- GTIN UPC EAN: 5055386511652
- Technical Datasheet:
- PRL5 Datasheet
Product Overview
- Compliant with Category 5e patch cord standard
- Snagless arc latch design avoids tangling and breakage of latch
- Three prong pin fits stranded or solid cores 23AWG to 26AWG / 0.573mm to 0.404mm, with insulation OD 0.96mm to 1.02mm
- Suitable for termination of solid or stranded UTP cables with sheath O.D. of 5mm to 6mm
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3605 (€10.28) | ( ) |
5+ | €7.6705 (€9.43) | ( ) |
10+ | €7.0725 (€8.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.