You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 RJ45 Unshielded Arc Latch Plugs, Pack of 20 -
PRL6
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PRL6
- Order Code:
- CN26762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511676
- Technical Datasheet:
- PRL6 Datasheet
Product Overview
- Compliant with Category 6 patch cord standard
- Snagless arc latch design avoids tangling and breakage of latch
- Three prong pin fits stranded or solid cores 23AWG to 26AWG / 0.573mm to 0.404mm, with insulation OD 0.98mm to 1.05mm
- Suitable for termination of solid or stranded UTP cables with sheath outside diameter of 5.5mm to 6.5mm
- Two piece design with 2 up 6 down configuration to maintain separation
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.4825 (€10.43) | ( ) |
5+ | €7.7805 (€9.57) | ( ) |
10+ | €7.1838 (€8.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.