You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Strain Relief Boot, Beige -
PS2BG
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- PS2BG
- Order Code:
- CN22910
- Product Range
- Strain Relief Boot PS2 Series
- Also Known As:
- GTIN UPC EAN: 5055386508836
- Technical Datasheet:
- PS2BG Datasheet
Product Range Selector (Strain Relief Boot PS2 Series)
See all from this product rangeProduct Overview
- Designed to minimise strain on RJ45 connections
- Extended hood prevents latch snagging other cables
- Suitable for cable diameter: 5mm to 5.8mm
Product Information
- :
- Strain Relief Boot
- :
- TUK RJ45 Modular Connectors
- :
- 1Ways
- :
- Flame Retardent PVC
- :
- Strain Relief Boot PS2 Series
Technical Documents (1)
Also Known As
128 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2142 (€0.26) | ( ) |
50+ | €0.1785 (€0.22) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.