You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Speedy RJ11 Plugs, Pack of 100 -
PXSPDY11#100
Product Range Selector (Speedy)
See all from this product rangeProduct Overview
- Each plug allows wires to be inserted through the body and pulled out of the front to ensure the correct wiring order before crimping
- Contact blades are suitable for stranded or solid wire cores from 22‐26 AWG (0.65 - 0.40mm), with insulation up to 1.0mm O.D.
- Perfect solution for rapid termination
- Faults and failures minimised
- Less cable scrap and wastage
- Materials: Housing: Polycarbonate UL 90‐V0 , Contact: 50µ“/1.27µm gold plated over nickel phosphor bronze
- Working temperature: 25˚C - 55˚C
- Contact resistance: 30 milliΩ max.
- Insulation resistance: DC 300V, 100 megaΩ minimum
- Supplied in packs of 100
Product Information
- :
- RJ11 Plug
- :
- 1 x 1 (Port)
- :
- 6P4C
- :
- -
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Speedy
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.483 (€28.88) | ( ) |
5+ | €21.459 (€26.39) | ( ) |
10+ | €20.0675 (€24.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.