You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 Keystone Socket, Silver -
SEKJE
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEKJE
- Order Code:
- CS31725
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506528
- Technical Datasheet:
- SEKJE Datasheet
Product Overview
- High performance CAT 8 shielded keystone socket
- Industry standard design for compatibility with a wide range of panels, adaptors and faceplates
- Suitable for 0.51 - 0.65mm / 22 - 24 AWG stranded and solid wire
- Transmission performance in compliance with the ANSI/TIA 568-C.2-1 specification for Category 8 cabling systems (for runs of 5-30m)
- Provides quick and easy tool-less lever butterfly style termination
- Compliant with IEC60512-99-001 and suitable for use with IEEE 802.3at (PoE+) applications
- Dimensions: 42x23x17mm
Contents
Socket and cable tie
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Jack
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat8
- :
- -
- :
- Panel Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (3)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.0675 (€11.15) | ( ) |
5+ | €8.2953 (€10.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.