You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 RJ45 6C Outlet, Black -
SEKJE6-45BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEKJE6-45BK
- Order Code:
- CS31890
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386506573
- Technical Datasheet:
- SEKJE6-45BK Datasheet
Product Overview
- Conforms to ANSI/TIA 568-C.2-1 specification
- Suitable for use with IEEE 802.3at PoE+ applications (IEC60512-99-001 compliant)
- Fully shielded diecast socket body eliminates cross-talk
- Angled port design reduces cable bend issues
- Suitable for 22-24AWG (0.51-0.65mm) stranded and solid wire
- Fast and intuitive tool-free lever termination
- Labelling feature with window
- Dimensions: 43x25x44mm
- Supplied in kit form
Contents
Outlet, hinged shutter, cable tie and user guide
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- Cat8 Outlet
- :
- 6C Faceplates
- :
- 1 x 1 (Port)
- :
- Receptacle
- :
- 8Contacts
- :
- 8P8C
- :
- 1
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
- :
- 8Ways
- :
- Cat8
- :
- -
- :
- Black
- :
- Panel Mount
- :
- 1Ports
- :
- 45° Angled
- :
- IDC / IDT
- :
- Shielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Phosphor Bronze
- :
- Without Light Pipe
- :
- -
Technical Documents (3)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8413 (€12.10) | ( ) |
3+ | €9.1273 (€11.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.