You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat8 LSOH SFTP Contractor Grade Ethernet Patch Lead, 1m Black -
SEPZ1BKJE
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SEPZ1BKJE
- Order Code:
- CS37436
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386512550
- Technical Datasheet:
- SEPZ1BKJE Datasheet
Product Overview
- Performance complies with ANSI/TIA 568C.2-1 specifications for Cat8 cabling
- Suitable for use with IEEE 802.3bt Type 4 PoE++ applications up to 100W
- Screened and foil shielded twisted pair cable (SFTP) to protect against electromagnetic interference
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- Transparent UL 94V-2 polycarbonate plug housing and gold plated contacts
Product Information
- :
- Cat8
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 1m
- :
- 3.3ft
- :
- -
Technical Documents (1)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8556 (€4.74) | ( ) |
5+ | €3.5581 (€4.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.