You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
miniMEDIA 12 Way Cat6 10" Patch Panel -
SF12EP
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SF12EP
- Order Code:
- CS32900
- Also Known As:
- GTIN UPC EAN: 5055386507365
- Technical Datasheet:
- SF12EP Datasheet
Product Range Selector (TUK miniMEDIA)
See all from this product rangeProduct Overview
- Cat6 EIA/TIA 568B permanent link standard
- LSA/110 style IDC connections that are colour coded to T568a and T568b wiring
- Robust rolled steel panel with fireproof ABS front plate
- Gold plated 8p8c socket contacts, suitable for 22-26AWG
- Dimensions (HxWxD): 44x255x30mm
Contents
Patch panel, cage nuts and cable ties
Product Information
- :
- RJ45
- :
- 12Ports
- :
- Cat6
- :
- -
- :
- TUK miniMEDIA
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.4179 (€30.03) | ( ) |
5+ | €22.8501 (€28.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.