You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Patch Panel, RJ45, 24 Ports, Cat6, 1U -
SF24C2
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SF24C2
- Order Code:
- CS34030
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386508300
- Technical Datasheet:
- SF24C2 Datasheet
Product Overview
- High performance Cat6 UTP patch panel
- Easily removable cable management bar
- Colour coded labels and numbered ports for easy 568A & 568B wiring
- Accommodates LSA and 110 type termination tools
- Robust carbon steel frame with powder coated finish
- Dimensions (HxWxD): 45x483x390mm
Contents
Patch panel, retention clips, cage nut set and cable ties
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €42.8948 (€52.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























