You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Cat6 Patch Panel -
SF24MC
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SF24MC
- Order Code:
- CS30018
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386504838
- Technical Datasheet:
- SF24MC Datasheet
Product Overview
- Robust, high quality cold-rolled steel construction
- Integral horizontal IDC's for easy termination (LSA+ type termination)
- Phosphor bronze contacts with 1.27µm gold plating
- Quick-fit cable tie fixing for each port
- Numbered ports and labelling facility
- Fixed rear cable management bar
- Dimensions (HxWxD): 44x483x115mm
Contents
Patch panel and cage nuts
Product Information
- :
- RJ45
- :
- 24Ports
- :
- Cat6
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €45.356 (€55.79) | ( ) |
| 3+ | €42.205 (€51.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























