You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Inline Field Termination Shielded Coupler -
SG78BT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SG78BT
- Order Code:
- CN22908
- Product Range
- -
- Technical Datasheet:
- SG78BT Datasheet
Product Overview
- High performance data throughput, meets Category 6A data transfer rates at permanent link level
- Quick, easy and reliable tool-less termination with ‘butterfly’ style levers
- Suitable for use with solid core cable
- Suitable for cable OD 6 - 8.5mm with core OD 1.0 – 1.5mm, copper core sizes 22 - 24 AWG / 0.5 - 0.65mm
- Robust die cast outer casing
- Dimensions: 72.83x14.46mm
Product Information
- :
- Adaptor, In-Line
- :
- -
- :
- -
- :
- -
- :
- Plug
- :
- 8Ways
- :
- Plug
- :
- 8Ways
Technical Documents (1)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4295 (€9.14) | ( ) |
10+ | €7.0083 (€8.62) | ( ) |
25+ | €6.7509 (€8.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.