You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A Coupler with 35mm DIN Rail Connector -
SGACK2SDINS
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACK2SDINS
- Order Code:
- CN20287
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505156
- Technical Datasheet:
- SGACK2SDINS Datasheet
Product Overview
- High performance coupler
- Designed for standard 35mm wide DIN rails
- Easily mountable side by side on DIN rail, side covers can be omitted if space is restricted
- Easy access to the connector and wiring through removable side covers
- Angled presentation provides gravity compensation for patch leads
- Slip-in label facility for clear labelling
- Installation does not require any special tools, module slides or clips easily onto the DIN rail
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
239 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.34 (€16.41) | ( ) |
10+ | €11.8565 (€14.58) | ( ) |
50+ | €10.672 (€13.13) | ( ) |
100+ | €10.0625 (€12.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.