You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shielded Cat6A Female to Female Coupler, Silver - Rear Outlet 90° to Front Outlet -
SGACK902S
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACK902S
- Order Code:
- CS36693
- Product Range
- TUK SGACK902S Keystone Coupler
- Also Known As:
- GTIN UPC EAN: 5055386511058
- Technical Datasheet:
- SGACK902S Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Slim profile 90° Cat6A network coupler
- Designed to fit industry standard faceplates, backboxes and patch panels
- High performance data throughput, meets Category 6A data transfer rates
- Compliant with PoE+ & 4PPoE IEEE 802.3 standards
- Diecast zinc alloy body for effective shielding
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- TUK SGACK902S Keystone Coupler
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (2)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.198 (€6.39) | ( ) |
5+ | €4.7725 (€5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.