You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A Female to Female UTP Keystone Coupler, White - Rear Outlet 90° to Front Outlet -
SGACK90WH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGACK90WH
- Order Code:
- CS37305
- Product Range
- TUK SGACK90 Keystone Coupler
- Also Known As:
- GTIN UPC EAN: 5055386511744
- Technical Datasheet:
- SGACK90WH Datasheet
Product Range Selector (TUK SGACK90 Keystone Coupler)
See all from this product rangeProduct Overview
- Slim profile 90° Cat6A UTP keystone coupler
- High performance data throughput, meets Category 6A data transfer rates
- Compliant with PoE+ & 4PPoE IEEE 802.3 standards
- Designed to fit industry standard faceplates, backboxes and patch panels
- ABS housing with gold plated phosphor bronze contacts
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- TUK SGACK90 Keystone Coupler
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4164 (€4.20) | ( ) |
5+ | €3.1356 (€3.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.