You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 / Cat6A 8p8c UTP Euro Angled Shutterless Keystone Socket, White -
SGKCT45WHPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKCT45WHPT
- Order Code:
- CS37049
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386511508
- Technical Datasheet:
- SGKCT45WHPT Datasheet
Product Overview
- Supplied with Euro style angled faceplate adaptor
- Performs to Cat6A UTP standard at component level, compliant with ANSI/TIA-568/2-D
- Compliant with IEEE 802.3at and suitable for PoE+ applications
- UTP design for rapid termination
- UL944V-0 PC housing
- Nickel-plated phosphor bronze IDC contacts
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6, Cat6a
- :
- -
- :
- Snap-In
- :
- 45° Angled
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
69 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1356 (€3.86) | ( ) |
5+ | €2.8665 (€3.53) | ( ) |
25+ | €2.6442 (€3.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.