You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way Cat6A Shielded Consolidation Point -
SGKH6CON
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKH6CON
- Order Code:
- CS38664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386513403
- Technical Datasheet:
- SGKH6CON Datasheet
Product Overview
- Surface mount distribution point for Cat6A connections
- Cat6A performance up to 10Gb/s, compliant with TIA/EIA 568-C.2 at component level
- 4PPoE Compliant, suitable for PoE applications
- Fully shielded die cast zinc keystone housings
- Rear cable management with built-in cable tie points
- Suitable for 9mm maximum cable outer diameter
- Durable, fire retardant ABS construction (UL 94V-0 Standard)
Contents
Enclosure, 6x keystones and mounting screws
Product Information
- :
- Network Box
- :
- ABS
- :
- 38mm
- :
- 171mm
- :
- 112mm
- :
- -
- :
- White
- :
- -
- :
- 1.49"
- :
- 6.73"
- :
- 4.41"
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.9376 (€47.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.