You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Angled Cat6a STP Module, 25x38 Black -
SGKS645BKPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKS645BKPT
- Order Code:
- CS34348
- Product Range
- TUK Angled 6C Modules
- Technical Datasheet:
- SGKS645BKPT Datasheet
Product Range Selector (TUK Angled 6C Modules)
See all from this product rangeProduct Overview
- Angled, shutterless 6C style module
- Robust polycarbonate faceplate adaptor
- Rated to TIA/EIA 568B standard
- Toolless butterfly termination
- Dimensions (HxW): 38x25mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Snap-In
- :
- 45° Angled
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- TUK Angled 6C Modules
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3152 (€5.31) | ( ) |
5+ | €3.9788 (€4.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.