You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tool-less Cat6A Shielded Keystone Socket with Cable Clamp, Silver -
SGKSCLJE
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSCLJE
- Order Code:
- CS37963
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386513045
- Technical Datasheet:
- SGKSCLJE Datasheet
Product Overview
- Industry standard keystone format for wide compatibility with adaptors, faceplates and patch panels
- Compact housing design for use in high density installations
- Integrated cable clamp ensures cable retention without any negative effect on performance
- Compliant with ANSI/TIA 568 C.2 standard at component link level
- Compliant with IEC60512-99-002 and suitable for 4PPoE (IEEE 802.3bt Type 4) applications
- Robust, fully shielded die-cast zinc alloy body with built-in dust cover
- Toolless butterfly style termination
- Suitable for 23-26AWG stranded and solid wire (0.4-0.57mm)
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Snap-In
- :
- Straight
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0014 (€4.92) | ( ) |
5+ | €3.6972 (€4.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.