You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a Tool-less STP RJ45 Keystone Jack, 50 Pack -
SGKSJE#50
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGKSJE#50
- Order Code:
- CS35664
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510150
- Technical Datasheet:
- SGKSJE#50 Datasheet
Product Overview
- Compliant with ANSI/TIA 568 C.2 standard at permanent link level
- Simple and effective tool-less 'butterfly' style lever termination
- Fully shielded die-cast housing reduces alien cross-talk
- Suitable for 23-26 AWG stranded and solid wire
- Built-in dust cover
Contents
Keystone jacks only
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Snap-In
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (3)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €134.3394 (€165.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.