You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6A LSOH Ethernet Extension Lead, Black 20m -
SGPXZ20BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGPXZ20BK
- Order Code:
- CS36334
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386510716
- Technical Datasheet:
- SGPXZ20BK Datasheet
Product Overview
- Shielded FTP cable with Low Smoke Zero Halogen cable sheath
- Compliant with IEC60512-99-001, suitable for use in PoE+ applications
- Flush anti-snag strain relief boots allow for use in high density switches
- ABS housing and gold plated contacts
- Four twisted pairs of 26AWG copper wires with individual mylar foil
Contents
Cable only
Product Information
- :
- Cat6a
- :
- RJ45 Jack to RJ45 Plug
- :
- FTP (Foiled Twisted Pair)
- :
- Black
- :
- 20m
- :
- 65.6ft
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.0832 (€37.00) | ( ) |
5+ | €27.9055 (€34.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.