You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m Cat6a Snagless LSOH Ethernet Patch Lead -
SGPZ3BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGPZ3BK
- Order Code:
- CS27670
- Product Range
- SGPZ Series
- Also Known As:
- GTIN UPC EAN: 5055386503060
- Technical Datasheet:
- SGPZ3BK Datasheet
Product Range Selector (SGPZ Series)
See all from this product rangeProduct Overview
Contents
Contents: Cable only
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- FTP (Foiled Twisted Pair)
- :
- RJ45 Plug
- :
- Black
- :
- 3m
- :
- 9.8ft
- :
- SGPZ Series
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 07/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 07/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.236 (€6.44) | ( ) |
5+ | €4.7957 (€5.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.