You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a RJ45 Port Saver, 0.1m -
SGTS
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SGTS
- Order Code:
- CS33826
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386508027
- Technical Datasheet:
- SGTS Datasheet
Product Overview
- Protect LAN ports on expensive devices from frequent disconnections
- Expensive repairs are avoided by extending the RJ45 port by 100mm
- Reduces strain from cables and protects the port from multiple insertions
- Tested to Cat6a ANSI/TIA-568-B.2-1 transmission standard
- Suitable for over 500 insertions
- Robust ABS housing with PVC cable shield
- Gold plated contacts
Contents
Port saver only
Product Information
- :
- Cat6a
- :
- RJ45 Plug to RJ45 Jack
- :
- -
- :
- Black
- :
- 100mm
- :
- 3.9"
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1158 (€9.98) | ( ) |
5+ | €7.4494 (€9.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.