You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 Panel Mount Socket -
SKFWHPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SKFWHPM
- Order Code:
- CS25974
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386502858
- Technical Datasheet:
- SKFWHPM Datasheet
Product Overview
- High performance Cat 6 panel mount socket
- Robust die cast panel mount adaptor ensures easy mounting and reliable earthing
- Butterfly levers for quick, toolless termination
- Suitable for use in FTP and UTP cabling
Contents
Contents: Socket, panel mount adaptor and screws
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Receptacle
- :
- 8Ways
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6738 (€4.52) | ( ) |
3+ | €3.3696 (€4.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.