You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8p8c Euro-style Angled Cat6 Component Level Socket, Black -
SKMC45BKPT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SKMC45BKPT
- Order Code:
- CS37105
- Also Known As:
- GTIN UPC EAN: 5055386508287
- Technical Datasheet:
- SKMC45BKPT Datasheet
Product Range Selector (TUK 8p8c Euro-style Component Level Sockets)
See all from this product rangeProduct Overview
- Meets Cat6 data transfer rates at component level
- Colour coded T568A & T568B wiring support for flexible installation
- Terminated using standard LSA+ or 110 termination tools
- Angled design reduces cable stress and avoids collection of dust
- UL94V-0 Rated ABS housing
- Dimensions (HxWxD): 50x25x37mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat6
- :
- -
- :
- Panel Mount
- :
- 45° Angled
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- TUK 8p8c Euro-style Component Level Sockets
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3813 (€4.16) | ( ) |
3+ | €3.1239 (€3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.