You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6 Component Level Keystone Socket, Black -
SKMCBK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SKMCBK
- Order Code:
- CS27666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386503473
- Technical Datasheet:
- SKMCBK Datasheet
Product Overview
- High performance throughput that meets Cat6 data transfer rates at component level
- UTP Socket to FCC68 standard
- UL94V-0 Rated ABS housing
- Colour coded wiring label for easy termination
- Suitable for Krone style or 110 termination tools
Contents
Socket, dust cover and cable retention piece
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Receptacle
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat6
- :
- -
- :
- Panel Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4336 (€2.99) | ( ) |
3+ | €2.2347 (€2.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.