You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LOKJAC Cat6 Locking Angled Module, 25x50 White -
SLJ45WH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SLJ45WH
- Order Code:
- CS30843
- Also Known As:
- GTIN UPC EAN: 5055386505316
- Technical Datasheet:
- SLJ45WH Datasheet
Product Range Selector (TUK LOKJAC)
See all from this product rangeProduct Overview
- Fast and simple installation, ideal for time critical applications
- High performance throughput with Cat6 transfer rates at permanent link level
- UTP sockets rated to FCC68 standard
- Terminate with 110 or LSA+ tools if conventional punch down termination is required
- Hinged shutter to reduce dust ingress
- Labelling facility for easy identification
- ABS UL94-V0 rated adaptor and housing
Product Information
- :
- RJ45
- :
- 8Contacts
- :
- 8Ways
- :
- Cat6
- :
- 1Ports
- :
- IDC / IDT
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- TUK LOKJAC
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8525 (€4.74) | ( ) |
5+ | €3.542 (€4.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.