You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Male to Male Cat6 Ethernet Patch Lead, 10m Yellow -
SP10YWB
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- SP10YWB
- Order Code:
- CS20836
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386502766
- Technical Datasheet:
- SP10YWB Datasheet
Product Overview
- RJ45 patchcord fully compliant to Cat6
- Connectors are fitted with shrouded (snagless) colour-matched moulded boots
- Fitted boots protect latch during installation and prevent ingress of dust & moisture
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug
- :
- Yellow
- :
- 10m
- :
- 33ft
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3657 (€10.29) | ( ) |
5+ | €7.8064 (€9.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.