You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Contract Grade Ratchet Crimp Tool -
TRCSPDY4
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- TRCSPDY4
- Order Code:
- CN23075
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386509314
- Technical Datasheet:
- TRCSPDY4 Datasheet
Product Overview
- Crimps SPEEDY RJ45 Category 5, 6 and 6A 8p8c plugs
- Crimps and trims surplus wires in a single operation, with a neat, flush finish
- Releasable ratchet action ensures consistent crimps
- Built in cutter and stripper caters for both flat and round cables
- Dual-colour grips enhance comfort and consistent terminations
- Supplied as a set of two blades
Product Information
- :
- Ratchet
- :
- SPEEDY RJ45 Plugs
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.0355 (€59.08) | ( ) |
5+ | €43.24 (€53.19) | ( ) |
10+ | €40.549 (€49.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.