You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kwik Network Cable Strip Tool -
TS350
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- TS350
- Order Code:
- CN21509
- Product Range
- -
- Technical Datasheet:
- TS350 Datasheet
Product Overview
- For use with round UTP or STP cable from OD 3.5 - 9mm
- Adjustable knob for setting different insulation diameters
- Suitable for Category 5, 6, 6A, 7 and 8 cables
- The sprung controller enables a safe strip avoiding damage to the inner conductors
- Materials: Cutting and stripping blade – high carbon steel and ABS body
Product Information
- :
- -
- :
- 3.5mm to 9mm
- :
- Round Cable
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.062 (€11.15) | ( ) |
5+ | €8.7515 (€10.76) | ( ) |
10+ | €8.395 (€10.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.