You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP68 Cat6a Cable Joiner -
W78SGPB
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- W78SGPB
- Order Code:
- CN22415
- Product Range
- -
- Technical Datasheet:
- W78SGPB Datasheet
Product Overview
- Suitable for either internal or external applications, the completed connection is both water and dustproof
- High performance data throughput, easily meets Category 6a data transfer rates at permanent link level
- Backwards compatible, suitable for use with Cat5e or Cat6 cables
- Quick, easy and reliable toolless termination
- Suitable for cables with outer diameter of 5 - 8mm and with core 0. 4 - 0.76mm / 22 -26 AWG
- IP68 rated, waterproof and dustproof (i.e can be immersed for up to 30 minutes in water up to 1m depth and dust tight)
- Ideal for use in dusty factories or external environments such as stadiums, marinas and outside plant
- Dimensions (LxØ): 121.5x28mm
Product Information
- :
- 28mm
- :
- Black, Orange
- :
- -
- :
- -
Technical Documents (1)
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7585 (€14.46) | ( ) |
5+ | €11.115 (€13.67) | ( ) |
10+ | €10.8459 (€13.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.