You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COMMZBOX Weatherproof Communications Enclosure with UK PSTN Socket -
WJNTE1A
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- WJNTE1A
- Order Code:
- CS28379
- Also Known As:
- GTIN UPC EAN: 5055386500533
- Technical Datasheet:
- WJNTE1A Datasheet
Product Range Selector (TUK COMMZBOX)
See all from this product rangeProduct Overview
- Ideal for use in camping sites, trade fair grounds and damp or dusty industrial environments
- IP65 Rated enclosure and cable gland
- Corrosion resistant and fire retardant ABS material
- Lid with snap-shut action and padlock facility
- Dimensions (HxWxD): 83x101x152mm (closed)
Contents
Enclosure, UK PSTN module and 2x spacers
Product Information
- :
- Connection Box
- :
- Socket
- :
- 1Ways
- :
- IP65
- :
- -
- :
- Panel Mount
- :
- 1Ports
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TUK COMMZBOX
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.0125 (€23.39) | ( ) |
3+ | €17.6202 (€21.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.