You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Breadboard, Solderless, 830 Tie Points -
TW-E40-1020
- Manufacturer:
- TWIN INDUSTRIES TWIN INDUSTRIES
- Manufacturer Part No:
- TW-E40-1020
- Order Code:
- PC01773
- Technical Datasheet:
- TW-E40-1020 Datasheet
Product Overview
- Holes spaced 2.54mm x 2.54 mm
- Clearly labelled rows and columns
- Compatible with all Twin Industries machine pin jumper wires
Product Information
- :
- Solderless Breadboard
- :
- 830Tie Points
- :
- 2Bus Strips
- :
- 1 Terminal Strip
- :
- 6.5" x 2.14"
- :
- 165mm x 54.35mm
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.1542 (€11.26) | ( ) |
| 5+ | €8.6412 (€10.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























