You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Caps - 100 Silicone Spheric Caps for Twinkly Lights -
TMC100-S
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TMC100-S
- Order Code:
- LP14052
- Product Range
- Twinkly - Strings
- Also Known As:
- GTIN UPC EAN: 8056326677831
Product Range Selector (Twinkly - Strings)
See all from this product rangeProduct Overview
- Will fit any classic Twinkly product in your smart home, from the Multicolor to the Gold & Silver range
- 100 Mini caps
- 15mm Diameter
- Transparent silicone
- Twinkly lights not included, sold separately
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Indoor & Outdoor Use
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- No
- :
- -
- :
- -
- :
- Twinkly - Strings
- :
- -
Technical Documents (0)
Also Known As
17 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.6911 (€24.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.