You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
App Controlled Light Tree with RGB+W LEDs, 2m -
TWP300SPP-BUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWP300SPP-BUK
- Order Code:
- LP15518
- Product Range
- Twinkly - Light Trees
- Also Known As:
- GTIN UPC EAN: 8056326677046
- Technical Datasheet:
- TWP300SPP-BUK Datasheet
Product Range Selector (Twinkly - Light Trees)
See all from this product rangeProduct Overview
- Multicolour + White RGB+W LEDs – 16 million colours + Warm White
- App-controlled 2 metres flag-pole Christmas tree
- Twinkly App free for iOS and Android on mobile and tablet
- Instant Wi-Fi and Bluetooth® connection
- Dozens of ready-to-play customizable effects, or create your own
- Can be grouped with other Twinkly RGB+W and RGB devices
- Works with Twinkly Music to react to the music played in your environment
- Works with Hey Google and Amazon Alexa
- Integrates with Razer Chromaâ„¢ RGB via Twinkly Chroma Connector and OMEN Light Studio on OMEN Gaming Hub
- Smart controller, power adapter with plug (type G) included
- Indoor and outdoor use – IP44
Product Information
- :
- Christmas Silhouettes
- :
- Mains
- :
- 2m
- :
- 300LEDs
- :
- Indoor & Outdoor Use
- :
- Colour Changing
- :
- Black
- :
- App Controlled
- :
- -
- :
- App Controlled
- :
- Via WiFi
- :
- LED
- :
- Twinkly - Light Trees
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €175.2894 (€215.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.