You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
210 LED Special Edition Smart App Controlled Curtain Lights, RGB + W -
TWW210SPP-TUK
- Manufacturer:
- TWINKLY TWINKLY
- Manufacturer Part No:
- TWW210SPP-TUK
- Order Code:
- LP14060
- Product Range
- Twinkly - Curtain
- Also Known As:
- GTIN UPC EAN: 8056326672898
Product Range Selector (Twinkly - Curtain)
See all from this product rangeProduct Overview
- App-controlled 210 RGB + pure Warm White LED curtain lights string
- Twinkly App free for iOS and Android on mobile and tablet
- Instant WiFi and Bluetooth connection
- Dozens of ready-to-play customisable effects, or create your own
- Can be grouped with other Twinkly RGB+W devices
- Works with Twinkly Music to react to the music played in your environment
- Smart controller, power adaptor with plug (type G) included
- Indoor and outdoor use – IP 44
- Bulb diameter: 5mm
- Drops schema: 10 drops, 21 lamps each
- Distance between drops: 150mm
- Lighted length: 1.5 * 2.1 m
- Distance between Bulbs: 100mm
- Lead cable length: 3m
- Power cable length: 1m
Contents
Smart controller, plug & power cord
Product Information
- :
- Christmas Curtain Lights
- :
- Mains
- :
- -
- :
- 210LEDs
- :
- Indoor & Outdoor Use
- :
- Colour Changing
- :
- Clear
- :
- App Controlled
- :
- -
- :
- App Controlled
- :
- 3m
- :
- 100mm
- :
- 2.1m
- :
- 1.5m
- :
- Via WiFi
- :
- 240V
- :
- LED
- :
- Twinkly - Curtain
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.1643 (€117.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.