You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16MHz Crystal, SMD, 3.2mm x 2.5mm, 30ppm, 18pF, 30ppm - 

7M-16.000MAAJ-T

7M-16.000MAAJ-T - 16MHz Crystal, SMD, 3.2mm x 2.5mm, 30ppm, 18pF, 30ppm
7M-16.000MAAJ-T - 16MHz Crystal, SMD, 3.2mm x 2.5mm, 30ppm, 18pF, 30ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7M-16.000MAAJ-T
Order Code:
SC18264
Product Range
7M
Technical Datasheet:
7M-16.000MAAJ-T   Datasheet
See all Technical Docs

Product Range Selector (7M)

See all from this product range

Product Overview

The 7M-16.000MAAJ-T is a 3.2 x 2.5 x 0.7mm SMD Seam Sealing Crystal with high precision and high frequency stability.
  • Extremely Small SMD Type Crystal Unit
  • Extremely Good for Reducing EMI Effect
  • Ageing ±3ppm Per Year Max

Applications

Portable Devices, Consumer Electronics, Communications & Networking, Wireless

Product Information


:
16MHz

:
SMD, 3.2mm x 2.5mm

:
30ppm

:
18pF

:
30ppm

:
7M

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7722 ( €0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7722 (€0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6786 (€0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5616 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --