You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19 x 19mm Cable Tie Mounts Self Adhesive Natural - 100 Pack -
UB19 BASE NATURAL
- Manufacturer:
- TY-ITS TY-ITS
- Manufacturer Part No:
- UB19 BASE NATURAL
- Order Code:
- CB16112
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5022660327964
- Technical Datasheet:
- UB19 BASE NATURAL Datasheet
Product Overview
- Supplied in packs of 100
- Temperature range: -20°C to +60°C
Product Information
- :
- Adhesive
- :
- -
- :
- Natural
- :
- Nylon (Polyamide)
- :
- 19mm
- :
- 19mm
- :
- 6.2mm
- :
- -
Technical Documents (1)
Also Known As
152 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 27/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
50 more will be available week commencing 27/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6628 (€6.97) | ( ) |
5+ | €5.1363 (€6.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.