You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
All Purpose Adhesive / Glue, 35ml -
063677
Product Overview
- Crystal-clear synthetic resin adhesive for a universal application
- Liquid
- Crystal-clear
- Fast drying
- Temporarily adjustable
- Does not wrinkle paper
Product Information
- :
- PVA (Poly Vinyl Acetate)
- :
- Tube
- :
- Transparent
- :
- 35ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
31 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8314 (€3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.