You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Yellow CPE 3D Printer Filament Material, 750g - 

1637

1637 - Yellow CPE 3D Printer Filament Material, 750g
1637 - Yellow CPE 3D Printer Filament Material, 750g
1637 - Yellow CPE 3D Printer Filament Material, 750g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ULTIMAKER ULTIMAKER
Manufacturer Part No:
1637
Order Code:
MK00557
Technical Datasheet:
1637   Datasheet
See all Technical Docs

Product Range Selector (UltiMaker - M0188 Series)

See all from this product range

Product Overview

The 1637 from Ultimaker is a CPE (co-polyester) M0188 yellow colour filament. CPE (co-polyester) materials are chemical resistant, strong, tough and demonstrate good dimensional stability. Features excellent chemical resistance, toughness and dimensional stability, good interlayer adhesion (especially when using the front door add-on) and low levels of ultrafine particles (UFPs) and volatile organic compounds (VOCs). The Ultimaker CPE filament provides users with an array of options, depending on their performance needs. It is a great choice for building custom mechanical parts that require excellent chemical resistance. CPE offers toughness and dimensional stability for functional prototypes that require rigorous testing prior to entering full production. Suitable for visual and functional prototyping and short run manufacturing.
  • Versatile choice for creating consistently smooth and detailed prints
  • Filament diameter is 2.85mm ± 0.10mm
  • Net filament weight is 750g
  • Product designers use CPE to make extremely tough and dimensionally stable functional prototypes

Warnings

Not suitable for food contact and in-vivo applications. Long term outdoor usage or applications where the printed part is exposed to temperatures higher than 70ËšC.

Product Information


:
2.85mm

:
Yellow

:
CPE (Copolyester)

:
-

:
100°C

:
750g

:
UltiMaker - M0188 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€46.7883 ( €57.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €46.7883 (€57.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --