You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultimaker S3 3D Printer -
216934
- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- 216934
- Order Code:
- MK00997
- Also Known As:
- GTIN UPC EAN: 8719874981040
- Technical Datasheet:
- 216934 Datasheet
Product Overview
- Easy setup and installation with NFC material recognition and internal camera
- Heated glass plate and active bed levelling ensure reliable printing results
- Dual extrusion print head with auto-nozzle lifting and swappable print cores
- Dual filament flow sensors notify you if material runs out
- Fused Filament Fabrication (FFF) printing technology
- 0.25mm Nozzle Layer Resolution: 150-60 micron
- 0.4mm Nozzle Layer Resolution: 200-20 micron
- 0.6mm Nozzle Layer Resolution: 300-20 micron
- 0.8mm Nozzle Layer Resolution: 600-20 micron
- Intuitive control via the full colour 4.7" touchscreen
- Dual geared feeder, reinforced for composite materials
- WiFi, Ethernet and USB connectivity
- Dimensions (HxWxD): 489x394x637mm (Assembled)
- 1 Year manufacturer warranty
Product Information
- :
- 2.85mm
- :
- -
- :
- ABS, CPE, CPE+, Nylon, PC, PLA, TPU 95A
- :
- 230mm x 190mm x 200mm
- :
- 0.25mm, 0.4mm, 0.6mm, 0.8mm
- :
- 24mm/s
- :
- 240V
- :
- 350W
- :
- Ethernet, USB, WiFi
- :
- BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
- :
- Cura
- :
- Mac OS, Linux, Windows
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4,704.857 (€5,786.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.