You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPU 95A 3D Printer Filament, Blue, 700g -
236593
New- Manufacturer:
- ULTIMAKER ULTIMAKER
- Manufacturer Part No:
- 236593
- Order Code:
- MK01113
- Product Range
- Ultimaker TPU 95A Filament
- Also Known As:
- GTIN UPC EAN: 8719874985598
- Technical Datasheet:
- 236593 Datasheet
Product Range Selector (Ultimaker TPU 95A Filament)
See all from this product rangeProduct Overview
- Semi-flexible and chemical resistant with strong layer bonding
- Exceptional wear, tear and corrosion resistance
- Perfect for printing parts that must retain structural & surface characteristics while subjected to harsh environments
- High impact strength
- Suitable for functional prototyping, grips, guides, hinges, sleeves and snap-fit parts
Applications
3D Printing, Prototyping
Product Information
- :
- 2.85mm
- :
- Blue
- :
- TPU 95A (Thermoplastic Polyurethane)
- :
- 216.8°C
- :
- -
- :
- 700g
- :
- Ultimaker TPU 95A Filament
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.4575 (€94.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.