You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Optic Cable Below - Warning Tape, 150mm x 365m -
0026150365GFO
- Manufacturer:
- ULTRATAPE ULTRATAPE
- Manufacturer Part No:
- 0026150365GFO
- Order Code:
- HE36479
- Product Range
- Ultratape - Warning Tapes
- Also Known As:
- GTIN UPC EAN: 5027785815662
- Technical Datasheet:
- 0026150365GFO Datasheet
Product Range Selector (Ultratape - Warning Tapes)
See all from this product rangeProduct Overview
- Specified for use by most utility companies as a warning device for future excavation
- The tape bears the words: "Fibre Optic Cable Below"
- Colour: Green with black lettering
- Dimensions (WxL): 150mm x 365m
Product Information
- :
- Warning
- :
- Green
- :
- -
- :
- 1197.5ft
- :
- 365m
- :
- 5.9"
- :
- 150mm
- :
- Ultratape - Warning Tapes
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.7434 (€23.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.